Vikan Blue Squeegee, 110 mm x 70mm x 250 mm, for Food and Industrial Applications, Wet Floors

Subtotal (1 unit)*

$22.85

(exc. GST)

$25.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.85

*price indicative

RS Stock No.:
276-5136
Mfr. Part No.:
77513
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Food and Industrial Applications, Wet Floors

Product Type

Squeegee

Colour

Blue

Width

70mm

Handle Included

Yes

Depth

250mm

Height

110mm

Frame Material

Polypropylene

Blade Material

Cellular Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Hand Squeegee with Replacement Cassette effectively remove both water and food debris from food preparation surfaces with this double-bladed hand squeegee.

Easy to remove cassette

FDA compliant raw material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy