Vikan Broom, Green With Polyethylene Terephthalate Bristles

Subtotal (1 unit)*

$94.88

(exc. GST)

$104.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.88

*price indicative

RS Stock No.:
188-9812
Mfr. Part No.:
31732
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Broom

Width

50mm

Hard/Soft

Medium

Colour

Green

Bristle Material

Polyethylene Terephthalate

Bristle Length

54mm

Broom Style

Ultra Safe Technology Broom

Depth

400mm

Standards/Approvals

Complies with UK 2019 No. 704 on food contact materials, Complies with (EC) 1935/2004 on food contact materials1, Meets the REACH (EC) No. 1907/2006, Is Halal and Kosher, FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice

RoHS Status: Exempt

COO (Country of Origin):
DK
This ULTRA SAFE TECHNOLOGY (UST) Broom comes with angled Filament Security Units for effective sweeping of dry and wet surfaces in high-risk areas. All UST brooms and brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy