Vikan Broom, Blue for Wet Areas, Dry Areas
- RS Stock No.:
- 176-7577
- Mfr. Part No.:
- 31743
- Brand:
- Vikan
Subtotal (1 unit)*
$63.00
(exc. GST)
$69.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $63.00 |
*price indicative
- RS Stock No.:
- 176-7577
- Mfr. Part No.:
- 31743
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 410mm | |
| Application | Wet Areas, Dry Areas | |
| Hard/Soft | Hard | |
| Colour | Blue | |
| Bristle Length | 52mm | |
| Broom Style | Push Broom | |
| Standards/Approvals | DoC ¹, Meets the REACH Regulation (EC) No. 1907/2006, Suitable for Food Contact (EU 1935/2004), FDA compliant raw material (CFR 21), Is Halal compliant, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 410mm | ||
Application Wet Areas, Dry Areas | ||
Hard/Soft Hard | ||
Colour Blue | ||
Bristle Length 52mm | ||
Broom Style Push Broom | ||
Standards/Approvals DoC ¹, Meets the REACH Regulation (EC) No. 1907/2006, Suitable for Food Contact (EU 1935/2004), FDA compliant raw material (CFR 21), Is Halal compliant, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice | ||
Depth 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This sweeping broom has two types of bristles. When pushing the broom forward the front rows, which have firm bristles, loosen the dirt and push heavier debris. The softer bristles of the back rows, gather the finer particles. It is suitable for all areas in kitchens and restaurants.
