HY Electronic Corp Bridge Rectifier, 1 kV 175 A, 4-Pin Single
- RS Stock No.:
- 923-5441
- Mfr. Part No.:
- GBU610
- Brand:
- HY Electronic Corp
Get a bulk buy discount
Add 100 more to save $6.40
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$12.80
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 80 | $0.64 | $12.80 | - |
| 100 + | $0.576 | $11.52 | $6.40 |
*price indicative
- RS Stock No.:
- 923-5441
- Mfr. Part No.:
- GBU610
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 175A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 6A | |
| Peak Forward Voltage Vf | 1V | |
| Height | 18.8mm | |
| Length | 22.3mm | |
| Standards/Approvals | No | |
| Width | 3.56mm | |
| Series | GBU6 | |
| Peak Reverse Current Ir | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBU | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 175A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 6A | ||
Peak Forward Voltage Vf 1V | ||
Height 18.8mm | ||
Length 22.3mm | ||
Standards/Approvals No | ||
Width 3.56mm | ||
Series GBU6 | ||
Peak Reverse Current Ir 500μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - GBU Series
The GBU series of bridge rectifiers are glass passivated with a range up to 25 A forward current and 600 V or 1000 VRRM. The HY Electronic (Cayman) Limited rectifier family can reach -350 A surge overload and the plastic material has a UL Classification. It can be mounted on the PCB in any position and it transforms Alternating current (AC) into direct current (DC).
4A Surge overload rating: -150 A peak
6A Surge overload rating: -175 A peak
8A Surge overload rating: -200 A peak
10A Surge overload rating: -220 A peak
15A Surge overload rating: -240 A peak
20A Surge overload rating: -260 A peak
25A Surge overload rating: -350 A peak
Bridge Rectifiers - HY Electronic (Cayman) Limited
- RS Stock No. 9178792P
- Mfr. Part No. BR1010SG
Each (Supplied in a Box)
$1.525
- RS Stock No. 9235438
- Mfr. Part No. GBU410
Each (In a Tube of 20)
$0.507
- RS Stock No. 9178969
- Mfr. Part No. DB207S
Each (In a Pack of 50)
$0.463
- RS Stock No. 1462197
- Mfr. Part No. DB107S
Each (On a Reel of 1000)
$0.238
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single











