HY Electronic Corp Bridge Rectifier, 1 kV 175 A, 4-Pin Single
- RS Stock No.:
- 917-8792
- Mfr. Part No.:
- BR1010SG
- Brand:
- HY Electronic Corp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$30.50
(exc. GST)
$33.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | $1.525 | $30.50 |
| 40 - 80 | $1.449 | $28.98 |
| 100 - 180 | $1.377 | $27.54 |
| 200 - 980 | $1.307 | $26.14 |
| 1000 + | $1.241 | $24.82 |
*price indicative
- RS Stock No.:
- 917-8792
- Mfr. Part No.:
- BR1010SG
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Package Type | BR-8 | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 10A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 175A | |
| Peak Forward Voltage Vf | 1.1V | |
| Series | BR10 | |
| Standards/Approvals | No | |
| Width | 19.6mm | |
| Length | 19.6mm | |
| Height | 7.5mm | |
| Peak Reverse Current Ir | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Package Type BR-8 | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 10A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 175A | ||
Peak Forward Voltage Vf 1.1V | ||
Series BR10 | ||
Standards/Approvals No | ||
Width 19.6mm | ||
Length 19.6mm | ||
Height 7.5mm | ||
Peak Reverse Current Ir 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - BR Series
The glass passivated BR series bridge rectifier from HY Electronic (Cayman) Limited is available in 600 V or 1000 V VRRM. The rectifier let you transform AC to DC in circuits and provides a direct current to your device. The bridge rectifier comes in 6A or 10 A forward current and has a low forward voltage drop.
Surge overload: -150 A peak (BRxxxxG) or -175 A (BRxxxxSG)
Silver plated copper leads
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
