HY Electronic Corp Bridge Rectifier, 1 kV 90 A, 4-Pin Single

Stock information currently inaccessible
RS Stock No.:
923-5343
Mfr. Part No.:
D3KB10
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Through Hole

Package Type

D-3K

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Minimum Operating Temperature

-55°C

Forward Current If

3A

Peak Forward Voltage Vf

1.05V

Series

D3K

Width

3.3mm

Standards/Approvals

No

Height

11.1mm

Peak Reverse Current Ir

500μA

Length

14.1mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifier - D2KB / D3KB / D4KB Series


HY Electronic (Cayman) Limited D2KB / D3KB and D4KB series are surface mount glass passivated bridge rectifiers. They have forward currents of 2 A, 3 A and 4 A with reverse voltage 600 V and 1000 V. Ideal for printed circuit board applications and can be mounted in any position.

Leads: Solderable MIL-STD 202E

High case dielectric strength

High surge current capability

Plastic case: UL-94 Class V-0

Polarity symbol markings on device

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links