HY Electronic Corp Bridge Rectifier, 1 kV, 4-Pin Single
- RS Stock No.:
- 923-5325
- Mfr. Part No.:
- 4GBJ610
- Brand:
- HY Electronic Corp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-5325
- Mfr. Part No.:
- 4GBJ610
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage (Vrrm) | 1 kV | |
| Pin Count | 4 | |
| Configuration | Single | |
| Height | 15.3 mm | |
| Length | 25.3 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Package Type | GBJ | |
| Peak Forward Voltage (Vf) | 1 V | |
| Peak Reverse Current (Ir) | 500 μA | |
| Width | 4.8 mm | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage (Vrrm) 1 kV | ||
Pin Count 4 | ||
Configuration Single | ||
Height 15.3 mm | ||
Length 25.3 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Package Type GBJ | ||
Peak Forward Voltage (Vf) 1 V | ||
Peak Reverse Current (Ir) 500 μA | ||
Width 4.8 mm | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - 2GBJ / 4GBJ Series
The 2GBJ / 4GBJ family of glass passivated bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 2 A to 10 A. Suitable for use in AC to DC conversion and in printed circuit applications.
Low forward voltage drop
High current capability
Material: U/L recognition
Flammability classification U/L94V-0
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
