Diodes Inc Bridge Rectifier, 25A, 600V, 4-Pin
- RS Stock No.:
- 922-8409
- Mfr. Part No.:
- GBJ2506-F
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-8409
- Mfr. Part No.:
- GBJ2506-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Peak Average Forward Current | 25A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Through Hole | |
| Package Type | GBJ | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 350A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Peak Forward Voltage | 1.05V | |
| Peak Reverse Current | 500µA | |
| Length | 30.3mm | |
| Dimensions | 30.3 x 4.8 x 20.3mm | |
| Width | 4.8mm | |
| Height | 20.3mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Peak Average Forward Current 25A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Through Hole | ||
Package Type GBJ | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 350A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Peak Forward Voltage 1.05V | ||
Peak Reverse Current 500µA | ||
Length 30.3mm | ||
Dimensions 30.3 x 4.8 x 20.3mm | ||
Width 4.8mm | ||
Height 20.3mm | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Fagor Electronica Bridge Rectifier 600V, 4-Pin
- Diodes Inc Bridge Rectifier 600V, 4-Pin
- Diodes Inc Bridge Rectifier 600V, 4-Pin
- Diodes Inc Bridge Rectifier 400V, 4-Pin
- Diodes Inc Bridge Rectifier 1000V, 4-Pin
- Diodes Inc Bridge Rectifier 800V, 4-Pin
- Diodes Inc Bridge Rectifier 400V, 4-Pin
- Diodes Inc Bridge Rectifier 200V, 4-Pin
