Fagor Electronica Bridge Rectifier, 25A, 600V, 4-Pin
- RS Stock No.:
- 123-1514
- Mfr. Part No.:
- FB2506-B250/220-25
- Brand:
- Fagor Electronica
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$42.63
(exc. GST)
$46.89
(inc. GST)
- RS Stock No.:
- 123-1514
- Mfr. Part No.:
- FB2506-B250/220-25
- Brand:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Peak Average Forward Current | 25A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Through Hole | |
| Package Type | Power | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 300A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 5µA | |
| Dimensions | 29 x 29 x 7.87mm | |
| Length | 29mm | |
| Width | 29mm | |
| Height | 7.87mm | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Peak Average Forward Current 25A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Through Hole | ||
Package Type Power | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 300A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 5µA | ||
Dimensions 29 x 29 x 7.87mm | ||
Length 29mm | ||
Width 29mm | ||
Height 7.87mm | ||
- COO (Country of Origin):
- TH
Related links
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 800 mA 4-Pin
- Diodes Inc Bridge Rectifier 600V, 4-Pin
- Fagor Electronica Bridge Rectifier 1000V, 4-Pin
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 800 mA 4-Pin
- Fagor Electronica Bridge Rectifier 4-Pin Single

