HY Electronic Corp Bridge Rectifier, 1.2 kV 500 A, 5-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$68.87

(exc. GST)

$75.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 19 January 2027
  • Plus 400 unit(s) shipping from 09 March 2027
  • Plus 400 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$13.774$68.87
15 - 20$13.428$67.14
25 +$13.22$66.10

*price indicative

Packaging Options:
RS Stock No.:
917-9035
Mfr. Part No.:
SBR3512
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Mount Type

Through Hole

Number of Phases

3

Pin Count

5

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

500A

Forward Current If

35A

Peak Forward Voltage Vf

1.2V

Peak Reverse Current Ir

5mA

Width

28.8mm

Height

11.5mm

Series

SBR35

Standards/Approvals

No

Length

28.8mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifier - SBR Series


The SBR Series is a silicon passivated three phase bridge rectifier from HY Electronic (Cayman) Limited. It has a forward current of 35 A with reverse voltages ranging from 600 V to 1600 V. The rectifier transforms alternating current (AC) into direct current (DC). They are ideal for circuit board applications.

Diffused junction

Low forward voltage drop

High surge current

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy