Vishay Bridge Rectifier, 100 V 200 A, 4-Pin Single
- RS Stock No.:
- 629-6437
- Mfr. Part No.:
- KBU4B-E4/51
- Brand:
- Vishay
This image is representative of the product range
Add 63 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$8.13
(exc. GST)
$8.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 26 left, ready to ship from another location
- Final 1,322 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 62 | $8.13 | - |
| 63 - 124 | $7.98 | 1% |
| 125 + | $7.86 | 3% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$8.73
(exc. GST)
$9.60
(inc. GST)
- RS Stock No.:
- 629-6437
- Mfr. Part No.:
- KBU4B-E4/51
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 4A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -50°C | |
| Peak Forward Voltage Vf | 1V | |
| Width | 7.1mm | |
| Series | KBU4 | |
| Standards/Approvals | No | |
| Length | 23.7mm | |
| Peak Reverse Current Ir | 5μA | |
| Height | 19.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBU | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 4A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -50°C | ||
Peak Forward Voltage Vf 1V | ||
Width 7.1mm | ||
Series KBU4 | ||
Standards/Approvals No | ||
Length 23.7mm | ||
Peak Reverse Current Ir 5μA | ||
Height 19.3mm | ||
Automotive Standard No | ||
