DiodesZetex Bridge Rectifier, 600 V 170 A, 4-Pin Single
- RS Stock No.:
- 823-4065
- Mfr. Part No.:
- GBJ1006-F
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.91
(exc. GST)
$20.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 20 November 2026
- Plus 30 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.782 | $18.91 | - |
| 25 + | $3.734 | $18.67 | $1.20 |
*price indicative
- RS Stock No.:
- 823-4065
- Mfr. Part No.:
- GBJ1006-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBJ | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 170A | |
| Minimum Operating Temperature | -65°C | |
| Forward Current If | 10A | |
| Peak Forward Voltage Vf | 1.05V | |
| Standards/Approvals | No | |
| Width | 4.8mm | |
| Series | GBJ | |
| Length | 30.3mm | |
| Height | 20.3mm | |
| Peak Reverse Current Ir | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBJ | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 170A | ||
Minimum Operating Temperature -65°C | ||
Forward Current If 10A | ||
Peak Forward Voltage Vf 1.05V | ||
Standards/Approvals No | ||
Width 4.8mm | ||
Series GBJ | ||
Length 30.3mm | ||
Height 20.3mm | ||
Peak Reverse Current Ir 500μA | ||
Automotive Standard No | ||
SIL PCB Mounting, GBJ series
Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package
Glass Passivated Die Construction
High Case Dielectric Strength of 2500VRMS
Low Reverse Leakage Current
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, E94661
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
