DiodesZetex Bridge Rectifier, 600 V 170 A, 4-Pin Single
- RS Stock No.:
- 122-3288
- Mfr. Part No.:
- GBJ1006-F
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $0.03
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$35.13
(exc. GST)
$38.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 15 | $2.342 | $35.13 | - |
| 30 - 45 | $2.341 | $35.12 | $0.03 |
| 60 + | $2.326 | $34.89 | $0.96 |
*price indicative
- RS Stock No.:
- 122-3288
- Mfr. Part No.:
- GBJ1006-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBJ | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 170A | |
| Minimum Operating Temperature | -65°C | |
| Forward Current If | 10A | |
| Peak Forward Voltage Vf | 1.05V | |
| Height | 20.3mm | |
| Length | 30.3mm | |
| Peak Reverse Current Ir | 500μA | |
| Series | GBJ | |
| Width | 4.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBJ | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 170A | ||
Minimum Operating Temperature -65°C | ||
Forward Current If 10A | ||
Peak Forward Voltage Vf 1.05V | ||
Height 20.3mm | ||
Length 30.3mm | ||
Peak Reverse Current Ir 500μA | ||
Series GBJ | ||
Width 4.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SIL PCB Mounting, GBJ series
Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package
Glass Passivated Die Construction
High Case Dielectric Strength of 2500VRMS
Low Reverse Leakage Current
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, E94661
- RS Stock No. 8234065
- Mfr. Part No. GBJ1006-F
Each (In a Pack of 5)
$3.782
- RS Stock No. 8234065P
- Mfr. Part No. GBJ1006-F
Each (Supplied in a Tube)
$3.92
- RS Stock No. 1219554
- Mfr. Part No. GBU806
Each (In a Tube of 20)
$1.735
- RS Stock No. 7514442P
- Mfr. Part No. GBU806
Each (Supplied in a Tube)
$3.10
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase










