Vishay Bridge Rectifier, 65 V 45 A, 4-Pin Single

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
815-1153
Mfr. Part No.:
B40C1000G-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

65V

Mount Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

45A

Peak Forward Voltage Vf

1V

Length

9.86mm

Height

5.6mm

Peak Reverse Current Ir

10μA

Width

8.84mm

COO (Country of Origin):
CN

Bridge Rectifiers with Wire Leads, B...C1000G Series, Vishay Semiconductor


Low forward voltage drop

High dielectric strength case

Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy