onsemi Bridge Rectifier, 100 V 200 A, 4-Pin Single
- RS Stock No.:
- 806-7159
- Mfr. Part No.:
- GBU8B
- Brand:
- onsemi
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 20)
$11.98
(exc. GST)
$13.18
(inc. GST)
- RS Stock No.:
- 806-7159
- Mfr. Part No.:
- GBU8B
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Through Hole | |
| Package Type | GBU | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 8A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Forward Voltage Vf | 1V | |
| Length | 22.3mm | |
| Height | 18.8mm | |
| Peak Reverse Current Ir | 500μA | |
| Standards/Approvals | No | |
| Width | 3.56mm | |
| Series | GBU8B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Through Hole | ||
Package Type GBU | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 8A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Forward Voltage Vf 1V | ||
Length 22.3mm | ||
Height 18.8mm | ||
Peak Reverse Current Ir 500μA | ||
Standards/Approvals No | ||
Width 3.56mm | ||
Series GBU8B | ||
Automotive Standard No | ||
Bridge Rectifiers Single-In-Line Package PCB Mounting, GBU Series
Approvals
- RS Stock No. 8062706
- Mfr. Part No. GBU8D
- RS Stock No. 9034245
- Mfr. Part No. GBPC3502
- RS Stock No. 6708930
- Mfr. Part No. GBU8K
- RS Stock No. 8067149
- Mfr. Part No. GBU6D
Related links
- Vishay Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single








