Vishay Bridge Rectifier, 100 V 200 A, 4-Pin Single
- RS Stock No.:
- 708-2703
- Mfr. Part No.:
- GBU8B-E3/51
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$20.63
(exc. GST)
$22.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 195 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 60 | $4.126 | $20.63 |
| 65 - 120 | $4.054 | $20.27 |
| 125 + | $3.98 | $19.90 |
*price indicative
- RS Stock No.:
- 708-2703
- Mfr. Part No.:
- GBU8B-E3/51
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Through Hole | |
| Package Type | GBU | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 8A | |
| Peak Forward Voltage Vf | 1V | |
| Series | GBU8 | |
| Width | 3.56mm | |
| Peak Reverse Current Ir | 5μA | |
| Length | 22.3mm | |
| Standards/Approvals | No | |
| Height | 18.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Through Hole | ||
Package Type GBU | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 8A | ||
Peak Forward Voltage Vf 1V | ||
Series GBU8 | ||
Width 3.56mm | ||
Peak Reverse Current Ir 5μA | ||
Length 22.3mm | ||
Standards/Approvals No | ||
Height 18.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SIL PCB Mounting, GBU Series, Vishay Semiconductor
GBU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Glass passivated junction
High surge current capability
High case dielectric strength of 1500Vrms
Soldering pins for Printed Circuit Board (PCB) through-hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL file E54214
