Taiwan Semiconductor Bridge Rectifier, 600 V 200 A, 4-Pin Single
- RS Stock No.:
- 687-5872
- Mfr. Part No.:
- KBU1005G
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 125 more to save $8.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.26
(exc. GST)
$21.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 left, ready to ship
- Plus 195 left, ready to ship from another location
- Final 315 unit(s) shipping from 19 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $3.852 | $19.26 | - |
| 125 - 620 | $3.786 | $18.93 | $8.25 |
| 625 + | $3.118 | $15.59 | $458.75 |
*price indicative
- RS Stock No.:
- 687-5872
- Mfr. Part No.:
- KBU1005G
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 10A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 23.7mm | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Series | KBU100 | |
| Peak Reverse Current Ir | 5μA | |
| Height | 19.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBU | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 10A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Forward Voltage Vf 1.1V | ||
Length 23.7mm | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Series KBU100 | ||
Peak Reverse Current Ir 5μA | ||
Height 19.3mm | ||
Automotive Standard No | ||
SIL PCB Mounting, KBU series
Bridge Rectifiers - Taiwan Semiconductor
Approvals
- RS Stock No. 6875872P
- Mfr. Part No. KBU1005G
- RS Stock No. 1462275
- Mfr. Part No. KBU805G
- RS Stock No. 6875908P
- Mfr. Part No. KBU805G
- RS Stock No. 6875908
- Mfr. Part No. KBU805G
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single







