Taiwan Semiconductor Bridge Rectifier, 25A, 50V, 4-Pin

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
687-5724
Mfr. Part No.:
GBPC25005W T0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Bridge Type

Single Phase

Peak Average Forward Current

25A

Peak Reverse Repetitive Voltage

50V

Mounting Type

Through Hole

Package Type

GBPC-W

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-50 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Length

29mm

Dimensions

29 x 29 x 11.23mm

Height

11.23mm

Width

29mm

Related links