Vishay Bridge Rectifier, 1.2 kV 420 A, 4-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.31

(exc. GST)

$19.04

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 17 left, ready to ship from another location
  • Final 289 unit(s) shipping from 20 November 2026

Units
Per unit
1 - 24$17.31
25 +$17.22

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$13.03

(exc. GST)

$14.33

(inc. GST)

RS Stock No.:
395-4326
Mfr. Part No.:
VS-GBPC2512W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Mount Type

Through Hole

Package Type

GBPC

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

420A

Minimum Operating Temperature

-55°C

Forward Current If

25A

Peak Forward Voltage Vf

1.1V

Length

28.8mm

Standards/Approvals

No

Width

28.8mm

Series

VS-GBPC

Peak Reverse Current Ir

5μA

Height

7.62mm

Automotive Standard

No

Bridge Rectifiers for PCB Mounting, VS-GBPC25xxW Series, Vishay Semiconductor


Suitable for Printed Circuit Board (PCB) or chassis mounting

Compact construction with center hole fixing

Low thermal resistance

Wire lead structure

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E54214

  • RS Stock No. 1695944
  • Mfr. Part No. VS-GBPC2512W
Each (In a Box of 100)
$9.085
  • RS Stock No. 3954310
  • Mfr. Part No. VS-GBPC2512A
Each
$13.03
  • RS Stock No. 2278693
  • Mfr. Part No. VS-26MB120A
Each
$18.91
  • RS Stock No. 3954297
  • Mfr. Part No. VS-GBPC2510A
Each
$19.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy