Vishay Bridge Rectifier, 1.2 kV 420 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $31.80

View bulk pricing options

Subtotal (1 box of 100 units)*

$908.50

(exc. GST)

$999.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location

Units
Per unit
Per Box*
Saving
100 - 100$9.085$908.50-
200 - 300$8.926$892.60$31.80
400 +$8.762$876.20$129.20

*price indicative

RS Stock No.:
169-5944
Mfr. Part No.:
VS-GBPC2512W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Mount Type

Through Hole

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

25A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

420A

Peak Forward Voltage Vf

1.1V

Series

VS-GBPC

Height

7.62mm

Length

28.8mm

Standards/Approvals

No

Width

28.8mm

Peak Reverse Current Ir

5μA

Automotive Standard

No

Bridge Rectifiers for PCB Mounting, VS-GBPC25xxW Series, Vishay Semiconductor


Suitable for Printed Circuit Board (PCB) or chassis mounting

Compact construction with center hole fixing

Low thermal resistance

Wire lead structure

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy