Vishay Bridge Rectifier, 1.2 kV 420 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$13.03

(exc. GST)

$14.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$13.03-
25 - 49$12.791%
50 +$12.553%

*price indicative

RS Stock No.:
395-4310
Mfr. Part No.:
VS-GBPC2512A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Mount Type

Screw

Package Type

GBPC

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Forward Current If

25A

Peak Non-Repetitive Forward Surge Current Ifsm

420A

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

5μA

Height

7.7mm

Length

28.6mm

Standards/Approvals

No

Width

28.6mm

Series

VS-GBPC

Automotive Standard

No

Bridge Rectifiers with Push-on Terminals, VS-GBPC25 Series, Vishay Semiconductor


Universal, 3-way terminals: Push-on, wrap around or solder

High thermal conductivity package, electrically insulated case

Center hole fixing

Excellent power/volume ratio

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy