Vishay Bridge Rectifier, 1.2 kV 420 A, 4-Pin Single
- RS Stock No.:
- 169-5943
- Mfr. Part No.:
- VS-GBPC2512A
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$974.70
(exc. GST)
$1,072.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $9.747 | $974.70 |
| 200 - 300 | $9.577 | $957.70 |
| 400 + | $9.401 | $940.10 |
*price indicative
- RS Stock No.:
- 169-5943
- Mfr. Part No.:
- VS-GBPC2512A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Mount Type | Screw | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 25A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 420A | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 28.6mm | |
| Height | 7.7mm | |
| Peak Reverse Current Ir | 5μA | |
| Standards/Approvals | No | |
| Series | VS-GBPC | |
| Width | 28.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Mount Type Screw | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 25A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 420A | ||
Peak Forward Voltage Vf 1.1V | ||
Length 28.6mm | ||
Height 7.7mm | ||
Peak Reverse Current Ir 5μA | ||
Standards/Approvals No | ||
Series VS-GBPC | ||
Width 28.6mm | ||
Automotive Standard No | ||
Bridge Rectifiers with Push-on Terminals, VS-GBPC25 Series, Vishay Semiconductor
Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL E54214
