DiodesZetex Bridge Rectifier, 1 kV 100 A, 6-Pin Single Phase

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$16.08

(exc. GST)

$17.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 25$0.643$16.08
50 - 75$0.63$15.75
100 - 225$0.514$12.85
250 - 475$0.504$12.60
500 +$0.475$11.88

*price indicative

Packaging Options:
RS Stock No.:
254-8767
Mfr. Part No.:
RTT410
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Package Type

TTL

Pin Count

6

Configuration

Single Phase

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Forward Current If

4A

Minimum Operating Temperature

-65°C

Peak Forward Voltage Vf

1.3V

Series

RTT410

Standards/Approvals

RoHS Compliant

Peak Reverse Current Ir

5μA

Height

9.9mm

Width

1.65mm

Length

10.2mm

Automotive Standard

AEC-Q100, AEC-Q200, AEC-Q101

The DiodeZetex fast recovery bridge rectifier with glass passivated die construction is suitable for AC to DC bridge full wave rectification for AC-DC power supply, LED lighting, home appliances, office equipment, and telecommunication applications.

Rated at 1000V PRV

Reliable robust construction

Ideal for printed circuit board applications

Halogen and antimony free

Related links