DiodesZetex Bridge Rectifier, 1 kV 100 A, 6-Pin Single Phase
- RS Stock No.:
- 254-8766
- Mfr. Part No.:
- RTT410
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$571.50
(exc. GST)
$628.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | $0.381 | $571.50 |
*price indicative
- RS Stock No.:
- 254-8766
- Mfr. Part No.:
- RTT410
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Package Type | TTL | |
| Pin Count | 6 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 4A | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Forward Voltage Vf | 1.3V | |
| Height | 9.9mm | |
| Length | 10.2mm | |
| Series | RTT410 | |
| Width | 1.65mm | |
| Standards/Approvals | RoHS Compliant | |
| Peak Reverse Current Ir | 5μA | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Package Type TTL | ||
Pin Count 6 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 4A | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Forward Voltage Vf 1.3V | ||
Height 9.9mm | ||
Length 10.2mm | ||
Series RTT410 | ||
Width 1.65mm | ||
Standards/Approvals RoHS Compliant | ||
Peak Reverse Current Ir 5μA | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
The DiodeZetex fast recovery bridge rectifier with glass passivated die construction is suitable for AC to DC bridge full wave rectification for AC-DC power supply, LED lighting, home appliances, office equipment, and telecommunication applications.
Rated at 1000V PRV
Reliable robust construction
Ideal for printed circuit board applications
Halogen and antimony free
Related links
- DiodesZetex Bridge Rectifier 6-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
