DiodesZetex Bridge Rectifier, 600 V 200 A, 4-Pin Single Phase

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 19%

View bulk pricing options

Subtotal (1 tube of 20 units)*

$16.50

(exc. GST)

$18.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
20 - 80$0.825$16.50-
100 - 480$0.661$13.2219%
500 - 980$0.612$12.2425%
1000 +$0.532$10.6435%

*price indicative

RS Stock No.:
254-8722
Mfr. Part No.:
GBU806-01-LS
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Through Hole

Number of Phases

1

Package Type

GBU

Pin Count

4

Configuration

Single Phase

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Forward Current If

8A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.2V

Series

GBU8005

Width

3.56mm

Standards/Approvals

RoHS

Peak Reverse Current Ir

500μA

Length

22.3mm

Height

18.8mm

Automotive Standard

AEC-Q101, AEC-Q100, AEC-Q200

The DiodeZetex bridge rectifier with glass passivated die construction has low reverse leakage current and high surge current capability. It is ideal for printed circuit board applications.

High case dielectric strength of 1500VRMS

Low reverse leakage current

Surge overload rating to 200A peak

Ideal for printed circuit board applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy