DiodesZetex Bridge Rectifier, 800 V 350 A, 4-Pin Single Phase

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 20 units)*

$42.92

(exc. GST)

$47.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
20 - 80$2.146$42.92
100 - 480$1.985$39.70
500 - 980$1.62$32.40
1000 +$1.322$26.44

*price indicative

RS Stock No.:
254-8720
Mfr. Part No.:
GBU30T08
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Through Hole

Number of Phases

1

Package Type

GBU

Pin Count

4

Configuration

Single Phase

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Forward Current If

30A

Peak Non-Repetitive Forward Surge Current Ifsm

350A

Peak Forward Voltage Vf

1.1V

Standards/Approvals

RoHS

Series

GBU30T08

Peak Reverse Current Ir

10μA

Automotive Standard

AEC-Q200, AEC-Q101, AEC-Q100

The DiodeZetex bridge rectifier with glass passivated die construction. It is ideal for printed circuit boards.

Reliable low cost construction utilizing moulded plastic technique

Rating to 800V PRV

Halogen and antimony free

Related links