Vishay Diode, 600 V 2.2 kA, 2-Pin
- RS Stock No.:
- 253-2754
- Mfr. Part No.:
- VS-VS5HD600CW60
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$472.83
(exc. GST)
$520.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 20 | $47.283 | $472.83 |
| 30 + | $46.353 | $463.53 |
*price indicative
- RS Stock No.:
- 253-2754
- Mfr. Part No.:
- VS-VS5HD600CW60
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Package Type | TO-244 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.2kA | |
| Forward Current If | 600A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 2.25V | |
| Peak Reverse Current Ir | 1mA | |
| Height | 21mm | |
| Standards/Approvals | UL approved file E222165 | |
| Length | 93mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Package Type TO-244 | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.2kA | ||
Forward Current If 600A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 2.25V | ||
Peak Reverse Current Ir 1mA | ||
Height 21mm | ||
Standards/Approvals UL approved file E222165 | ||
Length 93mm | ||
Automotive Standard No | ||
The Vishay Ultrafast Rectifier Diode, 600 V, 600 A featuring a unique combination of low conduction and switching losses the FRED Pt® Gen 5 is the right choice for
soft switched and resonant converters, as well as medium frequency hard switching converters. These devices are also ideally suited for HF welding, power converters, and other applications where switching losses are significant portion of the total losses.
Ultrafast and optimized Qrr
Best in class forward voltage drop and switching losses trade off
Optimized for high speed operation
175 °C maximum operation junction temperature
Related links
- Vishay Diode 2-Pin
- Vishay Diode 2-Pin
- Vishay Rectifier Diode 2-Pin
- Vishay 600 V 20 A Diode Fast Recovery 2-Pin TO-220AC VS-20ETF06-M3
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- Vishay 600 V 60 A Rectifier & Schottky Diode Soft Recovery 2-Pin TO-247AD 2L
- Vishay 600 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA
- Vishay 600 V 70 A Diode Switching 2-Pin DO-203AB VS-70HFR60
