Vishay Diode, 600 V 2200 A, 2-Pin
- RS Stock No.:
- 253-2752
- Mfr. Part No.:
- VS-VS5HD480CW60
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$575.33
(exc. GST)
$632.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 90 | $57.533 | $575.33 |
| 100 + | $49.464 | $494.64 |
*price indicative
- RS Stock No.:
- 253-2752
- Mfr. Part No.:
- VS-VS5HD480CW60
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Package Type | TO-244 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 480A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2200A | |
| Peak Forward Voltage Vf | 2.1V | |
| Peak Reverse Current Ir | 400μA | |
| Standards/Approvals | RoHS, UL | |
| Height | 21mm | |
| Length | 93mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Package Type TO-244 | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 480A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2200A | ||
Peak Forward Voltage Vf 2.1V | ||
Peak Reverse Current Ir 400μA | ||
Standards/Approvals RoHS, UL | ||
Height 21mm | ||
Length 93mm | ||
Automotive Standard No | ||
The Vishay Ultrafast Rectifier Diode, 600 V, 480 A featuring a unique combination of low conduction and switching losses the FRED Pt® Gen 5 is the right choice for
soft switched and resonant converters, as well as medium frequency hard switching converters. These devices are also ideally suited for HF welding, power converters, and other applications where switching losses are significant portion of the total losses.
Ultrafast and optimized Qrr
Best in class forward voltage drop and switching losses trade off
Optimized for high speed operation
175 °C maximum operation junction temperature
Related links
- Vishay Diode 2-Pin
- Vishay Diode 2-Pin
- Vishay Rectifier Diode 2-Pin
- Vishay 600 V 20 A Diode Fast Recovery 2-Pin TO-220AC VS-20ETF06-M3
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- Vishay 600 V 60 A Rectifier & Schottky Diode Soft Recovery 2-Pin TO-247AD 2L
- Vishay 600 V 40 A Diode Switching 2-Pin TO-247
- Vishay 600 V 40 A Diode Switching 2-Pin DO-203AB
