DiodesZetex Bridge Rectifier, 100 V 220 A, 3-Pin Single Phase
- RS Stock No.:
- 246-6976
- Mfr. Part No.:
- SBR10M100P5Q-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6976
- Mfr. Part No.:
- SBR10M100P5Q-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Surface | |
| Package Type | PDI-5 | |
| Number of Phases | 1 | |
| Pin Count | 3 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 175°C | |
| Forward Current If | 220A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 880mV | |
| Standards/Approvals | RoHS Compliant | |
| Length | 6.51mm | |
| Peak Reverse Current Ir | 2μA | |
| Series | SBR10M100P5Q | |
| Height | 3.97mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Surface | ||
Package Type PDI-5 | ||
Number of Phases 1 | ||
Pin Count 3 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 175°C | ||
Forward Current If 220A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 880mV | ||
Standards/Approvals RoHS Compliant | ||
Length 6.51mm | ||
Peak Reverse Current Ir 2μA | ||
Series SBR10M100P5Q | ||
Height 3.97mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex Super Barrier Rectifier (SBR) diode has been designed to meet the stringent requirements of Automotive application combining low forward voltage drop with unrivalled ultra low leakage current and avalanche capability. It is ideally suited to such as polarity protection diode, re-circulating diode, switching diode, blocking diode, DC-DC converter, AC-DC converter.
Soft, fast switching capability Low forward voltage drop and ultra low leakage TJ(MAX) of +175°C with excellent high temperature stability Unrivalled avalanche capability with Patented Super Barrier Rectifier SBR® technology
Related links
- DiodesZetex Bridge Rectifier 3-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 2-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
