Semikron Danfoss Bridge Rectifier, 1.2 kV 310 A, 5-Pin Array 6

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$63.29

(exc. GST)

$69.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$63.29-
5 - 9$61.402%
10 - 24$59.515%
25 - 49$58.247%
50 +$56.9210%

*price indicative

RS Stock No.:
210-4921
Mfr. Part No.:
DBI 25-12 P
Brand:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Mount Type

Through Hole

Number of Phases

3

Package Type

DBI P

Pin Count

5

Configuration

Array 6

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

310A

Minimum Operating Temperature

-40°C

Forward Current If

27A

Peak Forward Voltage Vf

1.95V

Peak Reverse Current Ir

5mA

Series

DBI 25 P

Standards/Approvals

No

Automotive Standard

No

The Semikron DBI 25 series provides range of Power Bridge Rectifiers for three phase supplies which makes it suitable for applications like 3-Phase Rectifiers for Power Supplies, Variable Frequency Drives, Battery chargers and DC Motor Field Supplies

Reverse blocking voltage = up to 2200V

High surge current tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy