Semikron Danfoss Bridge Rectifier, 400 V 370 A, 5-Pin Array 6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$59.06

(exc. GST)

$64.97

(inc. GST)

RS Stock No.:
210-4919
Mfr. Part No.:
DBI 25-04 P
Brand:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Through Hole

Number of Phases

3

Package Type

DBI P

Pin Count

5

Configuration

Array 6

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

370A

Forward Current If

27A

Minimum Operating Temperature

-40°C

Peak Forward Voltage Vf

95V

Peak Reverse Current Ir

50μA

Standards/Approvals

UL 94 V-0

Series

DBI 25 P

Automotive Standard

No

The Semikron DBI 25 series provides range of Power Bridge Rectifiers for three phase supplies which makes it suitable for applications like 3-Phase Rectifiers for Power Supplies, Variable Frequency Drives, Battery chargers and DC Motor Field Supplies

Reverse blocking voltage = up to 2200V

High surge current tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy