Semikron Danfoss Bridge Rectifier, 800 V 310 A, 5-Pin Array 6
- RS Stock No.:
- 210-4920
- Mfr. Part No.:
- DBI 25-08 P
- Brand:
- Semikron Danfoss
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$59.06
(exc. GST)
$64.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $59.06 | - |
| 5 - 9 | $57.30 | 2% |
| 10 - 24 | $55.54 | 5% |
| 25 - 49 | $54.37 | 7% |
| 50 + | $53.22 | 9% |
*price indicative
- RS Stock No.:
- 210-4920
- Mfr. Part No.:
- DBI 25-08 P
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Number of Phases | 3 | |
| Package Type | DBI P | |
| Pin Count | 5 | |
| Configuration | Array 6 | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 310A | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 27A | |
| Peak Forward Voltage Vf | 1.95V | |
| Standards/Approvals | No | |
| Series | DBI 25 P | |
| Peak Reverse Current Ir | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Number of Phases 3 | ||
Package Type DBI P | ||
Pin Count 5 | ||
Configuration Array 6 | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 310A | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 27A | ||
Peak Forward Voltage Vf 1.95V | ||
Standards/Approvals No | ||
Series DBI 25 P | ||
Peak Reverse Current Ir 5mA | ||
Automotive Standard No | ||
The Semikron DBI 25 series provides range of Power Bridge Rectifiers for three phase supplies which makes it suitable for applications like 3-Phase Rectifiers for Power Supplies, Variable Frequency Drives, Battery chargers and DC Motor Field Supplies
Reverse blocking voltage = up to 2200V
High surge current tolerance
Related links
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6
