Vishay Bridge Rectifier, 200 V 35 A, 4-Pin Quad
- RS Stock No.:
- 180-7202
- Distrelec Article No.:
- 304-38-815
- Mfr. Part No.:
- MB2S-E3/80
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $7.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.40
(exc. GST)
$14.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.536 | $13.40 | - |
| 750 - 1475 | $0.526 | $13.15 | $7.50 |
| 1500 + | $0.517 | $12.93 | $28.50 |
*price indicative
- RS Stock No.:
- 180-7202
- Distrelec Article No.:
- 304-38-815
- Mfr. Part No.:
- MB2S-E3/80
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | TO-269 | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Forward Current If | 35A | |
| Peak Forward Voltage Vf | 1V | |
| Width | 4.1mm | |
| Standards/Approvals | No | |
| Series | MB2S | |
| Length | 4.95mm | |
| Height | 2.7mm | |
| Peak Reverse Current Ir | 100μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type TO-269 | ||
Pin Count 4 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Forward Current If 35A | ||
Peak Forward Voltage Vf 1V | ||
Width 4.1mm | ||
Standards/Approvals No | ||
Series MB2S | ||
Length 4.95mm | ||
Height 2.7mm | ||
Peak Reverse Current Ir 100μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General purpose use in AC/DC bridge full wave rectification for power supply, lighting ballaster, battery charger, home appliances, office equipment, and telecommunication applications.
Saves space on printed circuit boards
Ideal for automated placement
APPLICATIONS:
General purpose use in AC/DC bridge full wave rectification for power supply, lighting ballaster, battery charger, home appliances, office equipment, and telecommunication applications.
