Vishay Bridge Rectifier, 600 V 30 A, 4-Pin Single
- RS Stock No.:
- 918-9770
- Mfr. Part No.:
- B6S-E3/80
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,041.00
(exc. GST)
$1,146.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.347 | $1,041.00 | - |
| 6000 - 9000 | $0.344 | $1,032.00 | $18.00 |
| 12000 + | $0.339 | $1,017.00 | $96.00 |
*price indicative
- RS Stock No.:
- 918-9770
- Mfr. Part No.:
- B6S-E3/80
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Package Type | TO-269 | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 500mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Forward Voltage Vf | 1V | |
| Height | 2.7mm | |
| Length | 4.95mm | |
| Peak Reverse Current Ir | 5μA | |
| Standards/Approvals | No | |
| Series | B6S | |
| Width | 4.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Package Type TO-269 | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 500mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Forward Voltage Vf 1V | ||
Height 2.7mm | ||
Length 4.95mm | ||
Peak Reverse Current Ir 5μA | ||
Standards/Approvals No | ||
Series B6S | ||
Width 4.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers for PCB Surface Mount, B2S, B6S, Series, Vishay Semiconductor
Miniature Glass Passivated Surface Mount
Saves space
Ideal for Printed Circuit Board (PCB) automated placement and reflow soldering
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL, E54214
