Vishay Bridge Rectifier, 200 V 30 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $25.00

View bulk pricing options

Subtotal (1 pack of 25 units)*

$19.60

(exc. GST)

$21.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 1225$0.784$19.60-
1250 - 2475$0.764$19.10$25.00
2500 +$0.752$18.80$80.00

*price indicative

Packaging Options:
RS Stock No.:
814-8771
Mfr. Part No.:
DF02MA-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

200V

Mount Type

Surface

Number of Phases

1

Package Type

DFM

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Forward Current If

1A

Peak Forward Voltage Vf

1.1V

Series

DF

Length

8.51mm

Standards/Approvals

No

Width

6.5mm

Peak Reverse Current Ir

500μA

Height

3.3mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers for PCB Mounting, DFxxM, DFxxMA Series, Vishay Semiconductor


Miniature Glass Passivated chip junction

Soldering pins for Printed Circuit Board (PCB) through hole mounting

Applicable for automated placement

High surge current capability

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL, E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy