Vishay Bridge Rectifier, 800 V 137 A, 4-Pin Single

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$431.20

(exc. GST)

$474.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 400$4.312$431.20
500 +$3.881$388.10

*price indicative

RS Stock No.:
165-6100
Mfr. Part No.:
VS-KBPC608PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Through Hole

Package Type

D-72

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

137A

Forward Current If

6A

Peak Forward Voltage Vf

1.2V

Width

15.75mm

Standards/Approvals

No

Length

15.75mm

Height

5.33mm

Peak Reverse Current Ir

10mA

Series

VS-KBPC6

Automotive Standard

No

Bridge Rectifiers with Wire Leads, KBPC Series, Vishay Semiconductor


Single-Phase High Power Bridge Rectifiers

Suitable for printed circuit board or chasis mounting

Compact construction

High surge current capability

Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy