Vishay Bridge Rectifier, 800 V 500 A, 5-Pin Single
- RS Stock No.:
- 178-0778
- Mfr. Part No.:
- VS-36MT80
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 8%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$324.18
(exc. GST)
$356.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 80 unit(s) shipping from 02 December 2026
- Plus 40 unit(s) shipping from 08 January 2027
- Plus 20 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 80 | $16.209 | $324.18 | - |
| 100 + | $14.874 | $297.48 | 8% |
*price indicative
- RS Stock No.:
- 178-0778
- Mfr. Part No.:
- VS-36MT80
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Package Type | D-63 | |
| Number of Phases | 3 | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 35A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Peak Forward Voltage Vf | 1.19V | |
| Height | 10mm | |
| Length | 28.5mm | |
| Standards/Approvals | No | |
| Series | VS-36MT | |
| Width | 28.5mm | |
| Peak Reverse Current Ir | 200μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Package Type D-63 | ||
Number of Phases 3 | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 35A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Peak Forward Voltage Vf 1.19V | ||
Height 10mm | ||
Length 28.5mm | ||
Standards/Approvals No | ||
Series VS-36MT | ||
Width 28.5mm | ||
Peak Reverse Current Ir 200μA | ||
Automotive Standard No | ||
The Vishay single phase bridge is extremely compact, encapsulated single phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.
Centre hole fixing
Excellent power/volume ratio
Temperature range - 55 to 150°C
