Vishay Bridge Rectifier, 600 V 50 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $795.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,602.00

(exc. GST)

$1,761.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.534$1,602.00-
15000 +$0.481$1,443.00$795.00

*price indicative

RS Stock No.:
165-2667
Mfr. Part No.:
B380C1500G-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Through Hole

Number of Phases

1

Package Type

WOG

Pin Count

4

Configuration

Single

Maximum Operating Temperature

125°C

Forward Current If

1.6A

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Forward Voltage Vf

1V

Peak Reverse Current Ir

10μA

Length

9.86mm

Height

5.6mm

Standards/Approvals

No

Diameter

9.86mm

Width

8.84mm

Series

B380C

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers with Wire Leads, B...C1500G Series, Vishay Semiconductor


Low forward voltage drop

High dielectric strength case

Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

  • RS Stock No. 7005383P
  • Mfr. Part No. B380C1500G-E4/51
Each (Supplied in a Bag)
$1.099
  • RS Stock No. 7005383
  • Mfr. Part No. B380C1500G-E4/51
Each (In a Pack of 20)
$1.01
  • RS Stock No. 6296011
  • Mfr. Part No. W06G-E4/51
Each (In a Pack of 5)
$2.196
  • RS Stock No. 9189275
  • Mfr. Part No. DF06M-E3/45
Each (In a Tube of 50)
$0.771

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy