Taiwan Semiconductor Bridge Rectifier, 600 V 200 A, 4-Pin Single

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 tray of 500 units)*

$712.50

(exc. GST)

$784.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location

Units
Per unit
Per Tray*
Saving
500 - 500$1.425$712.50-
1000 - 1500$1.389$694.502%
2000 +$1.368$684.003%

*price indicative

RS Stock No.:
146-2275
Mfr. Part No.:
KBU805G
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Through Hole

Package Type

KBU

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

8A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Peak Forward Voltage Vf

1V

Height

19.3mm

Series

KBU8

Width

7.1mm

Standards/Approvals

No

Peak Reverse Current Ir

5μA

Length

23.7mm

Automotive Standard

No

COO (Country of Origin):
CN

SIL PCB Mounting, KBU series


Taiwan Semiconductor KBU series bridge rectifiers in SIL PCB Mounting package

Glass passivated junction

Wire Lead Structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Taiwan Semiconductor


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL, file E-96005

Each (Supplied in a Tube)
$3.988
Each (In a Pack of 5)
$3.978
Each (In a Pack of 5)
$3.852
  • RS Stock No. 6875872P
  • Mfr. Part No. KBU1005G
Each (Supplied in a Tube)
$3.852

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy