Fagor Electronica Bridge Rectifier, 500 mA, 800 mA, 600V, 4-Pin
- RS Stock No.:
- 123-1501
- Mfr. Part No.:
- 1SMZG06GP TR
- Brand:
- Fagor Electronica
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-1501
- Mfr. Part No.:
- 1SMZG06GP TR
- Brand:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Peak Average Forward Current | 500 mA, 800 mA | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Surface Mount | |
| Package Type | TO-269AA | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 35A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 1.15V | |
| Peak Reverse Current | 100µA | |
| Dimensions | 4.75 x 3.65 x 2.5mm | |
| Length | 4.75mm | |
| Width | 3.65mm | |
| Height | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Peak Average Forward Current 500 mA, 800 mA | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Surface Mount | ||
Package Type TO-269AA | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 35A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1.15V | ||
Peak Reverse Current 100µA | ||
Dimensions 4.75 x 3.65 x 2.5mm | ||
Length 4.75mm | ||
Width 3.65mm | ||
Height 2.5mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Fagor Electronica Bridge Rectifier 800 mA 4-Pin
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 600V, 4-Pin
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Surface TRIAC 600 V, Gate Trigger 1.3 V
- Fagor Electronica Bridge Rectifier 1000V, 4-Pin












