DiodesZetex Bridge Rectifier, 600 V 65 A, 4-Pin Single
- RS Stock No.:
- 121-9557
- Mfr. Part No.:
- KBP206G
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9557
- Mfr. Part No.:
- KBP206G
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBP | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 65A | |
| Forward Current If | 2A | |
| Minimum Operating Temperature | -65°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Series | KBP | |
| Length | 14.75mm | |
| Height | 10.6mm | |
| Width | 3.65mm | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBP | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 65A | ||
Forward Current If 2A | ||
Minimum Operating Temperature -65°C | ||
Peak Forward Voltage Vf 1.1V | ||
Series KBP | ||
Length 14.75mm | ||
Height 10.6mm | ||
Width 3.65mm | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 500μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SIL PCB Mounting, KBP series
Diodes Inc KBP series bridge rectifiers in SIL PCB Mounting package
High Case Dielectric Strength of 1500V RMS
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, E94661
- RS Stock No. 1697451
- Mfr. Part No. KBP2005G
Each (In a Tube of 35)
$0.655
- RS Stock No. 7385033P
- Mfr. Part No. HD06-T
Each (Supplied on a Reel)
$0.821
- RS Stock No. 7385033
- Mfr. Part No. HD06-T
Each (In a Pack of 25)
$0.821
- RS Stock No. 1223256
- Mfr. Part No. KBP202G
Each (In a Tube of 35)
$0.677
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single








