HY Electronic Corp Bridge Rectifier, 600 V 65 A, 4-Pin Single
- RS Stock No.:
- 917-8840
- Mfr. Part No.:
- KBP206G
- Brand:
- HY Electronic Corp
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-8840
- Mfr. Part No.:
- KBP206G
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | KBP | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 65A | |
| Forward Current If | 2A | |
| Peak Forward Voltage Vf | 1.1V | |
| Height | 10.6mm | |
| Standards/Approvals | No | |
| Width | 3.65mm | |
| Series | KBP2 | |
| Peak Reverse Current Ir | 500μA | |
| Length | 14.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type KBP | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 65A | ||
Forward Current If 2A | ||
Peak Forward Voltage Vf 1.1V | ||
Height 10.6mm | ||
Standards/Approvals No | ||
Width 3.65mm | ||
Series KBP2 | ||
Peak Reverse Current Ir 500μA | ||
Length 14.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - KBP Series
HY Electronic (Cayman) Limited KBP Series bridge rectifiers are glass passivated rectifiers. The devices have a forward current of 2A or 3A in 600/1000 VRRM. They can be mounted in any position on the board and have a UL flammability classification. They are Ideal for PCBs and transform AC into DC.
UL classification 94V-0
Surge overload: -80 A
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
