HY Electronic Corp Bridge Rectifier, 1 kV 320 A, 4-Pin Single Phase
- RS Stock No.:
- 559-030
- Mfr. Part No.:
- KBU2510G
- Brand:
- HY Electronic Corp
This image is representative of the product range
Add 2000 more to save $90.00
View bulk pricing optionsSubtotal (1 box of 400 units)*
$607.20
(exc. GST)
$668.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 400 - 1600 | $1.518 | $607.20 | - |
| 2000 + | $1.473 | $589.20 | $90.00 |
*price indicative
- RS Stock No.:
- 559-030
- Mfr. Part No.:
- KBU2510G
- Brand:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Package Type | KBU | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 320A | |
| Forward Current If | 25A | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 23.7mm | |
| Width | 19.8mm | |
| Height | 7mm | |
| Peak Reverse Current Ir | 10μA | |
| Series | KBU | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Package Type KBU | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 320A | ||
Forward Current If 25A | ||
Peak Forward Voltage Vf 1.1V | ||
Length 23.7mm | ||
Width 19.8mm | ||
Height 7mm | ||
Peak Reverse Current Ir 10μA | ||
Series KBU | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Bridge
- HY Electronic Corp Bridge Rectifier 4-Pin
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Single
