HY Electronic Corp Bridge Rectifier, 1.6 kV 350 A, 4-Pin Single Phase
- RS Stock No.:
- 559-165
- Mfr. Part No.:
- KBPC2508GW
- Brand:
- HY Electronic Corp
This image is representative of the product range
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
$3.95
(exc. GST)
$4.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 497 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.95 | - |
| 10 - 24 | $3.31 | 16% |
| 25 + | $2.45 | 37% |
*price indicative
- RS Stock No.:
- 559-165
- Mfr. Part No.:
- KBPC2508GW
- Brand:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBPC | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Forward Current If | 25A | |
| Peak Forward Voltage Vf | 1.1V | |
| Width | 0.469in | |
| Peak Reverse Current Ir | 5μA | |
| Series | KBPC25005GW THRU KBPC2516GW | |
| Length | 0.717in | |
| Standards/Approvals | RoHS | |
| Diameter | 0.193in | |
| Height | 1.133in | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBPC | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Forward Current If 25A | ||
Peak Forward Voltage Vf 1.1V | ||
Width 0.469in | ||
Peak Reverse Current Ir 5μA | ||
Series KBPC25005GW THRU KBPC2516GW | ||
Length 0.717in | ||
Standards/Approvals RoHS | ||
Diameter 0.193in | ||
Height 1.133in | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 4-Pin
- HY Electronic Corp Bridge Rectifier 5-Pin Single
- CK Polyester, 4 Pocket Tool Belt Pouch
