HY Electronic Corp Bridge Rectifier, 1 kV 320 A, 4-Pin Bridge
- RS Stock No.:
- 559-025
- Mfr. Part No.:
- KBU2506G
- Brand:
- HY Electronic Corp
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.73
(exc. GST)
$21.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $1.973 | $19.73 | - |
| 100 + | $1.596 | $15.96 | 19% |
*price indicative
- RS Stock No.:
- 559-025
- Mfr. Part No.:
- KBU2506G
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Package Type | KBU | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Bridge | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 25A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 320A | |
| Peak Forward Voltage Vf | 1.1V | |
| Width | 19.8mm | |
| Standards/Approvals | RoHS | |
| Height | 7mm | |
| Length | 23.7mm | |
| Peak Reverse Current Ir | 10μA | |
| Series | KBU25*G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Package Type KBU | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Bridge | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 25A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 320A | ||
Peak Forward Voltage Vf 1.1V | ||
Width 19.8mm | ||
Standards/Approvals RoHS | ||
Height 7mm | ||
Length 23.7mm | ||
Peak Reverse Current Ir 10μA | ||
Series KBU25*G | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Glass passivated bridge rectifier is designed with polarity symbols marked on the body and can be mounted in any position. It is suitable for general-purpose AC/DC full-wave rectification used in home appliances, office equipment, and similar applications.
Glass passivated chip
Low forward voltage drop
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Bridge
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
