HY Electronic Corp Bridge Rectifier, 1000 V 320 A, 4-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.91

(exc. GST)

$20.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$1.891$18.91
100 +$1.53$15.30

*price indicative

RS Stock No.:
559-020
Mfr. Part No.:
KBU2502G
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1000V

Mount Type

Through Hole

Number of Phases

1

Package Type

KBU

Pin Count

4

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

320A

Minimum Operating Temperature

-55°C

Forward Current If

25A

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

10μA

Length

23.7mm

Height

7mm

Standards/Approvals

RoHS Compliant

Series

KBU25*G

Automotive Standard

No

COO (Country of Origin):
CN
The HY Electronic Corp Glass passivated bridge rectifier is designed with polarity symbols marked on the body and can be mounted in any position. It is suitable for general-purpose AC/DC full-wave rectification used in home appliances, office equipment, and similar applications.

Glass passivated chip

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy