Eaton Brake Module, 5.1 kW, 1kV
- RS Stock No.:
- 123-118
- Mfr. Part No.:
- 171898 DX-BR050-5K1
- Brand:
- Eaton
Subtotal (1 unit)*
$1,978.85
(exc. GST)
$2,176.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,978.85 |
*price indicative
- RS Stock No.:
- 123-118
- Mfr. Part No.:
- 171898 DX-BR050-5K1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 5.1kW | |
| Supply Voltage | 1kV | |
| IP Rating | IP20, IP00 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 400mm | |
| Enclosure Depth | 310mm | |
| Standards/Approvals | UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 5.1kW | ||
Supply Voltage 1kV | ||
IP Rating IP20, IP00 | ||
Enclosure Length 450mm | ||
Enclosure Width 400mm | ||
Enclosure Depth 310mm | ||
Standards/Approvals UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a reliable and efficient accessory for various electrical devices like DC1, DA1, DL1, DG1, SVX, and SPX. With a voltage rating of up to 1000 V and a sturdy steel grid construction, it ensures safe operation and enhances the performance of your equipment. The product is UL certified for use in both the US and Canada, providing you with peace of mind. Suitable for branch circuits, this braking resistor is designed to prevent accidental contact and features temperature monitoring for added safety.
Sturdy steel grid construction for durability and safety
UL certified for use in the US and Canada for reliability
Voltage rating of up to 1000 V for efficient operation
