Eaton Brake Module, 2.88 kW
- RS Stock No.:
- 126-129
- Mfr. Part No.:
- 174264 DX-BR050-2880
- Brand:
- Eaton
Subtotal (1 unit)*
$3,957.59
(exc. GST)
$4,353.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,957.59 |
*price indicative
- RS Stock No.:
- 126-129
- Mfr. Part No.:
- 174264 DX-BR050-2880
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 2.88kW | |
| IP Rating | IP20 | |
| Enclosure Length | 290mm | |
| Enclosure Width | 390mm | |
| Enclosure Depth | 200mm | |
| Series | DX-BR050-2880 | |
| Standards/Approvals | North America Certification:Single parts Approved only | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 2.88kW | ||
IP Rating IP20 | ||
Enclosure Length 290mm | ||
Enclosure Width 390mm | ||
Enclosure Depth 200mm | ||
Series DX-BR050-2880 | ||
Standards/Approvals North America Certification:Single parts Approved only | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistance is designed for use with DC1, DA1, DG1, SVX, and SPX systems. It has a power output of 2.88 kW, making it suitable for a range of industrial applications. With a product weight of 13.7 kilograms and dimensions of 290mm x 200mm
IP20 protection for added safety
Electrical compatibility
North American certification for single parts approval
