Eaton Brake Module, 960 W
- RS Stock No.:
- 126-204
- Mfr. Part No.:
- 174250 DX-BR050-960
- Brand:
- Eaton
Subtotal (1 unit)*
$1,659.56
(exc. GST)
$1,825.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,659.56 |
*price indicative
- RS Stock No.:
- 126-204
- Mfr. Part No.:
- 174250 DX-BR050-960
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 960W | |
| IP Rating | IP20 | |
| Enclosure Length | 250mm | |
| Enclosure Width | 300mm | |
| Enclosure Depth | 185mm | |
| Standards/Approvals | North America Certification:Single parts Approved only | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 960W | ||
IP Rating IP20 | ||
Enclosure Length 250mm | ||
Enclosure Width 300mm | ||
Enclosure Depth 185mm | ||
Standards/Approvals North America Certification:Single parts Approved only | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a high quality accessory designed for use with DC1, DA1, DG1, SVX, and SPX systems. With a sleek design and compact dimensions of 250mm x 185mm x 300mm, this braking resistor provides reliable braking performance. It is fitte
IP20 degree of protection for enhanced safety
Product weight of 4.9kg for easy handling and installation
Certified for North America with single parts approval
Meets product standards for corrosion resistance and thermal stability
Compact dimensions f
