Maxim Integrated MAX6816EUS+T, Bounce Eliminator Circuit, 5.5V to, 2.7 V to, 4-Pin SOT-143
- RS Stock No.:
- 189-9248
- Mfr. Part No.:
- MAX6816EUS+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-9248
- Mfr. Part No.:
- MAX6816EUS+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Bounce Eliminator Circuit | |
| Logic Family | CMOS | |
| Number of Channels | 1 | |
| Maximum Propagation Delay Time | 100ns | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Maximum Power Dissipation Pd | 320mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.04mm | |
| Height | 1.07mm | |
| Width | 1.4mm | |
| Series | MAX6816 | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Bounce Eliminator Circuit | ||
Logic Family CMOS | ||
Number of Channels 1 | ||
Maximum Propagation Delay Time 100ns | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Maximum Power Dissipation Pd 320mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.04mm | ||
Height 1.07mm | ||
Width 1.4mm | ||
Series MAX6816 | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Switch Debounce ICs, Maxim Integrated
A range of Switch Debounce ICs that are intended to ensure a clean Interface between electromechanical switches and subsequent digital circuitry. The debounce function is effective on both closing and opening switch operations, and no additional components are required.
Inputs are ESD protected to ±15kV
Single supply operation: 2.7 to 5.5V
Tolerant of ±25V signal inputs
Switch Debounce
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Maxim Integrated MAX6817EUT+T, Bounce Eliminator Circuit, 2-Channel, 5.5V to, 2.7 V to, 6-Pin SOT-23
- RS Stock No. 1899271
- Mfr. Part No. MAX6817EUT+T
Each (In a Pack of 2)
$13.19
- RS Stock No. 1021390
- Mfr. Part No. MC14490DWG
Each (In a Tube of 47)
$0.914
- RS Stock No. 0463739
- Mfr. Part No. MC14490DWG
Each
$1.76
Maxim Integrated MAX6817EUT+T, Bounce Eliminator Circuit, 2-Channel, 5.5V to, 2.7 V to, 6-Pin SOT-23
- RS Stock No. 1899271P
- Mfr. Part No. MAX6817EUT+T
Each (Supplied on a Reel)
$13.48
Related links
- Maxim Integrated MAX6816EUS+T 5.5V to 4-Pin SOT-143
- Maxim Integrated MAX6817EUT+T 2-Channel 2.7 V to, 6-Pin SOT-23
- Maxim Integrated 2-Channel 2.7 V to, 6-Pin SOT-23
- Maxim Integrated MAX6818EAP+ 8-Channel 2.7 V to, 20-Pin SSOP
- Maxim Integrated 8-Channel 2.7 V to, 20-Pin SSOP
- onsemi 18V to 16-Pin SOIC
- onsemi MC14490DWG 18V to 16-Pin SOIC
- Maxim Integrated RF Amplifier Low Noise 18.3 dB, 4-Pin 500 MHz SOT-143








